Faithfull RI60-SPRP10 No.10 Rebate Plane

MPN
RI60-SPRP10
Brand
Faithfull
EAN-13
5023969259758
Order Code
95-8300
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull traditional No.10 bench rebate plane designed for cleaning up wide rebates and shoulders or large joints and for general bench joinery, where a full width cutter is required. Suitable for use on both hard and soft woods.

The high quality grey cast iron body provides both strength and stability, with a precision ground base and sides for flatness and squareness, a machined blade seating eliminates movement and blade judder. The lever cap is fitted with a brass locking screw securing the blade assembly and enables easy release for sharpening. Hardwood handle and knob for user comfort, all parts are precision machined for accurate adjustment.

Cutter Width: 50mm (2in).
Overall Length: 330mm (13in).


Type Rebate plane

Reviews

Be the first to submit a review

Trustpilot