Faithfull RI60-SPJP5 No.5 Bench Plane in Wooden Box

MPN
RI60-SPJP5
Brand
Faithfull
EAN-13
5023969223582
Order Code
95-8306
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull 'Jack' planes have a long base and are used for the initial preparation of rough timber.

Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder. A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.
Presented in a fine hinged wooden storage case.

Cutter Width: 50mm (2in)
Overall Length: 355mm (14in)


Type Bench plane
Size 355mm

Reviews

Be the first to submit a review

Trustpilot