Faithfull PSF/A-11 Piercing Saw 130mm (5in)

MPN
PSF/A-11
Brand
Faithfull
EAN-13
5023969232836
Order Code
95-8397
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Piercing Saw, often called a jeweller’s saw, is essentially a smaller version of a coping saw. It is fitted with an extremely fine blade and is specifically designed for cutting thin sheet metal up to 1mm thick, such as aluminium, copper, brass, gold and silver.

The steel frame is adjustable to accommodate different blade lengths allowing broken blades to be re-used. A lubricant such as beeswax can be used for smooth cutting performance.

Specification:

Depth of Bow: 70mm
Blade Length: 130mm


Type Piercing

Reviews

Be the first to submit a review

Trustpilot