Faithfull Power Plus PE(D)-80 SI80W Soldering Iron 80W 240V

MPN
PE(D)-80
EAN-13
5023969217529
Order Code
95-9876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Lightweight Soldering Iron with heat-resistant handle, suitable for soft soldering metal alloys, brass and copper.
The working temperature is reached quickly and a metal holder is supplied to keep the hot iron safely at rest when not in use.
Ideal for fine soldering and hobby work on circuit boards, jewellery and models or for repair work on electrical items.

Fitted with 13 amp plug.

Voltage: 230/240V.
Input Power: 80W.
Tip Width: 5.7mm.


Type Iron
Voltage 240V

Reviews

Be the first to submit a review

Trustpilot