Faithfull Power Plus PE(D)-40 SI40W Soldering Iron 40W 240V

MPN
PE(D)-40
EAN-13
5023969213514
Order Code
95-9875
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Lightweight Soldering Iron with heat-resistant handle, suitable for soft soldering metal alloys, brass and copper. The working temperature is reached quickly and a metal holder is supplied to keep the hot iron safely at rest when not in use.

Ideal for fine soldering (tip width 3.5mm) and hobby work on a variety of items, such as circuit boards, jewellery and models or for repair work on electrical items. Fitted with 13 amp plug.

Voltage: 230/240V.
Input Power: 40W.
Tip Width: 4mm.


Type Iron
Voltage 240V

Reviews

Be the first to submit a review

Trustpilot