Faithfull Power Plus FPPCR20MSE Semi-Enclosed Cable Reel 240V 13A 4-Socket 20m

MPN
FPPCR20MSE
EAN-13
5023969319308
Order Code
95-9869
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    10m 20m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull robust Cable Reel features a thermal overload protection system to prevent damage to the cable from overheating. It has 4 shuttered sockets with a maximum load of 13A (3,120W) when fully unwound, and 4A (1,000W) when wound.

The cable reel is suitable for providing electrical power for both trade and DIY users. Its semi-enclosed case allows fast rewind and helps to prevent damage to the cable when in transit or storage. A flat base keeps the reel upright for easy storage and protects the sockets from contact with wet or damp areas.

Manufactured in accordance to BS EN 61242.
ASTA approved

Cable Length: 20m


Type Cable Reel
Socket Type UK
Cable Length 20m

Reviews

Be the first to submit a review

Trustpilot