Semi-Enclosed Cable Reel 240V 13A 4-Socket 10m

This Faithfull robust Cable Reel features a thermal overload protection system to prevent damage to the cable from overheating. It has 4 shuttered sockets with a maximum load of 13A (3,120W) when fully unwound, and 4A (1,000W) when wound.

The cable reel is suitable for providing electrical power for both trade and DIY users. Its semi-enclosed case allows fast rewind and helps to prevent damage to the cable when in transit or storage. A flat base keeps the reel upright for easy storage and protects the sockets from contact with wet or damp areas.

Manufactured in accordance to BS EN 61242.
ASTA approved

Cable Length: 10m

Description Image Product Buy Pricing (Ex VAT) Cable Length Type Socket Type
Faithfull Power Plus FPPCR10MSE Semi-Enclosed Cable Reel 240V 13A 4-Socket 10m
Faithfull Power Plus FPPCR10MSE Semi-Enclosed Cable Reel 240V 13A 4-Socket 10m
Standard range
Order code: 95-9868
MPN: FPPCR10MSE

Despatched same day - 4 in stockFurther 50 despatched in 2 working days
1+ £29.00
Price per unit Ex VAT
10m Cable Reel UK
Faithfull Power Plus FPPCR20MSE Semi-Enclosed Cable Reel 240V 13A 4-Socket 20m
Faithfull Power Plus FPPCR20MSE Semi-Enclosed Cable Reel 240V 13A 4-Socket 20m
Standard range
Order code: 95-9869
MPN: FPPCR20MSE

Despatched within 2 working days - 20 in stock
1+ £40.00
Price per unit Ex VAT
20m Cable Reel UK

Trustpilot