Faithfull Power Plus CR2513 Open Drum Cable Reel 240V 13A 2-Socket 25m

MPN
CR2513
EAN-13
5023969215211
Order Code
95-9839
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    15m 25m 50m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Open Drum Cable Reel with a have a heavy-duty plastic drum on a sturdy steel frame with carry handle and a thermal overload protection system to prevent overheating damaging the cable. They are fitted with twin 240V sockets and the 1.25mm² cable is with fitted with a standard 240V plug.

When using a 240V cable reel outdoors, or in the vicinity of a machine with mechanism which could damage the cable, it is recommended that an RCD device (FPP RCD) is used at the power source in conjunction with the reel.

Always check that the power supply matches the voltage on the reel’s rating plate. Never attempt to connect a 240V appliance to a 110V supply and vice versa. If you need to use a cable reel, select one suitable for the power input of the appliance.

Complies to BS EN 61242.

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.

This Faithfull Power Plus Open Drum Cable Reel has the following specification:

Cable Length: 25m
Voltage: 240V
Fully Unwound: 3120W (13A).
Fully Wound: 1000W (4A).


Type Cable Reel
Socket Type UK
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot