Open Drum Cable Reel 240V 13A 2-Socket 25m

Faithfull Open Drum Cable Reel with a have a heavy-duty plastic drum on a sturdy steel frame with carry handle and a thermal overload protection system to prevent overheating damaging the cable. They are fitted with twin 240V sockets and the 1.25mm² cable is with fitted with a standard 240V plug.

When using a 240V cable reel outdoors, or in the vicinity of a machine with mechanism which could damage the cable, it is recommended that an RCD device (FPP RCD) is used at the power source in conjunction with the reel.

Always check that the power supply matches the voltage on the reel’s rating plate. Never attempt to connect a 240V appliance to a 110V supply and vice versa. If you need to use a cable reel, select one suitable for the power input of the appliance.

Complies to BS EN 61242.

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.

This Faithfull Power Plus Open Drum Cable Reel has the following specification:

Cable Length: 25m
Voltage: 240V
Fully Unwound: 3120W (13A).
Fully Wound: 1000W (4A).

Description Image Product Buy Pricing (Ex VAT) Cable Length Type Socket Type
Faithfull Power Plus CR2513 Open Drum Cable Reel 240V 13A 2-Socket 25m
Faithfull Power Plus CR2513 Open Drum Cable Reel 240V 13A 2-Socket 25m
Standard range
Order code: 95-9839
MPN: CR2513

Despatched within 2 working days - 100 in stock
1+ £50.00
Price per unit Ex VAT
25m Cable Reel UK
Faithfull Power Plus CR5013-TB Open Drum Cable Reel 240V 13A 2-Socket 50m
Faithfull Power Plus CR5013-TB Open Drum Cable Reel 240V 13A 2-Socket 50m
Standard range
Order code: 95-9840
MPN: CR5013-TB

Despatched within 2 working days - 50 in stock
1+ £71.00
Price per unit Ex VAT
50m Cable Reel UK
Faithfull Power Plus XP23-E1 Open Drum Cable Reel 240V 13A 2-Socket 15m
Faithfull Power Plus XP23-E1 Open Drum Cable Reel 240V 13A 2-Socket 15m
Standard range
Order code: 95-9841
MPN: XP23-E1

Despatched within 2 working days - 15 in stock
1+ £33.00
Price per unit Ex VAT
15m Cable Reel UK

Trustpilot