Faithfull PM0010003 Premium Arc Cut Hardwood Bi-Metal Blade 32mm

MPN
PM0010003
Brand
Faithfull
EAN-13
5023969318219
Order Code
95-8626
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Premium Arc Cut Hardwood Bi-Metal Blade is manufactured from a combination of CrV steel body with HSS steel teeth to provide an extra-long working life. This arc edge saw blade features Japanese style teeth, ground and side set for very fast and coarse cutting. HSS steel blades of this type are particularly suited to work in hardwoods but are also ideal for cutting applications in all other types of wood, blockboard, chipboard and PVC.

Applications include:

- Cutting hardwood, softwood, plasterboard, plastic and plastic pipes
- Precise plunge cuts in all woods and laminated panels
- Precise cut outs in all woods
- Flush cutting of wood components e.g. dowels and tenons

This Faithfull Premium Arc Cut Hardwood Bi-Metal Blade has the following specification:

Width: 32mm
Cutting Length: 50mm
TPI: 14


Type Blade

Reviews

Be the first to submit a review

Trustpilot