Premium Arc Cut Hardwood Bi-Metal Blade 32mm

Faithfull Brand: Faithfull

The Faithfull Premium Arc Cut Hardwood Bi-Metal Blade is manufactured from a combination of CrV steel body with HSS steel teeth to provide an extra-long working life. This arc edge saw blade features Japanese style teeth, ground and side set for very fast and coarse cutting. HSS steel blades of this type are particularly suited to work in hardwoods but are also ideal for cutting applications in all other types of wood, blockboard, chipboard and PVC.

Applications include:

- Cutting hardwood, softwood, plasterboard, plastic and plastic pipes
- Precise plunge cuts in all woods and laminated panels
- Precise cut outs in all woods
- Flush cutting of wood components e.g. dowels and tenons

This Faithfull Premium Arc Cut Hardwood Bi-Metal Blade has the following specification:

Width: 32mm
Cutting Length: 50mm
TPI: 14

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull PM0010003 Premium Arc Cut Hardwood Bi-Metal Blade 32mm
Faithfull PM0010003 Premium Arc Cut Hardwood Bi-Metal Blade 32mm
Standard range
Order code: 95-8626
MPN: PM0010003

Despatched within 2 working days - 5 in stock
1+ £9.97
Price per unit Ex VAT
Blade
Faithfull PM0010004 Premium Arc Cut Hardwood Bi-Metal Blade 65mm
Faithfull PM0010004 Premium Arc Cut Hardwood Bi-Metal Blade 65mm
Standard range
Order code: 95-8627
MPN: PM0010004

Despatched within 2 working days - 20 in stock
1+ £7.16
Price per unit Ex VAT
Blade

Trustpilot