Faithfull NP/10SB Number Punch Set 10mm

MPN
NP/10SB
Brand
Faithfull
EAN-13
5023969217062
Order Code
95-8320
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Character Height:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Faithfull Letter and number punches are used for hand marking metals and other hard materials. They are useful for stamping personal identification or post codes on tools, cycles etc., as frequently recommended by police and insurers.

The letter or number sizes as shown, relate to the height of the characters. The punches are manufactured from high quality tested carbon steel with double induction hardened heads to ensure high quality impressions. The body is hardened and the head is tempered to prevent chipping when hammered.
Contents : 1, 2, 3, 4, 5, 6, 7, 8, 9, 0 (9 is achieved by reversing 6).
Set supplied in plastic box.

Size : 10mm (3/8 in).


Type Punch
Character Height 10mm
Number of Pieces 9

Reviews

Be the first to submit a review

Trustpilot