Faithfull NL11 Brass Combination Padlock 38mm

MPN
FAIPLB38COM
Brand
Faithfull
EAN-13
5023969309453
Order Code
95-6732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Combination Padlock has a solid brass body with a 4-pin brass tumbler mechanism. It has a hardened and plated steel shackle encompassing a self locking action.

The 4-digit combination system can be simply changed at any time to any one of 10,000 possible combinations. To change the number, simply turn the shackle 180 degrees and push into padlock body and rotate the dials to the desired new number

1 x Faithfull Brass Combination Padlock 38mm


Type Padlock
Int. Height 22.5
Int. Width 9
Shackle Dia. 3mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot