Faithfull Brass Combination Padlock

Faithfull Brand: Faithfull

The Faithfull Combination Padlock has a solid brass body with a 4-pin brass tumbler mechanism. It has a hardened and plated steel shackle encompassing a self locking action.

The 4-digit combination system can be simply changed at any time to any one of 10,000 possible combinations. To change the number, simply turn the shackle 180 degrees and push into padlock body and rotate the dials to the desired new number

1 x Faithfull Brass Combination Padlock 20mm

Description Image Product Buy Pricing (Ex VAT) Type Int. Height Int. Width Shackle Dia. Width
Faithfull NL11 Brass Combination Padlock 20mm
Faithfull NL11 Brass Combination Padlock 20mm
Standard range
Order code: 95-6730
MPN: FAIPLB20COM

Despatched within 2 working days - 50 in stock
1+ £5.46
Price per unit Ex VAT
Padlock 22.5 9 3mm 20mm
Faithfull NL11 Brass Combination Padlock 28mm
Faithfull NL11 Brass Combination Padlock 28mm
Standard range
Order code: 95-6731
MPN: FAIPLB28COM

Despatched within 2 working days - 50 in stock
1+ £8.58
Price per unit Ex VAT
Padlock 22.5 9 3mm 20mm
Faithfull NL11 Brass Combination Padlock 38mm
Faithfull NL11 Brass Combination Padlock 38mm
Standard range
Order code: 95-6732
MPN: FAIPLB38COM

Despatched within 2 working days - 100 in stock
1+ £12.48
Price per unit Ex VAT
Padlock 22.5 9 3mm 20mm

Trustpilot