Faithfull LP/3SB Letter Punch Set 3mm

MPN
LP/3SB
Brand
Faithfull
EAN-13
5023969217093
Order Code
95-7996
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Character Height:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Faithfull Letter punches are used for hand marking metals and other hard materials. They are useful for stamping personal identification or post codes on tools, cycles etc., as frequently recommended by police and insurers.

The letter sizes as shown, relate to the height of the characters. The punches are manufactured from high quality tested carbon steel with double induction hardened heads to ensure high quality impressions. The body is hardened and the head is tempered to prevent chipping when hammered.

Each set contains twenty seven punches with the characters & and A to Z.
Set supplied in plastic box.

Size : 3mm (1/8 in).


Type Punch
Character Height 3mm
Number of Pieces 27

Reviews

Be the first to submit a review

Trustpilot