Faithfull GPT23022 Turbo Cut Diamond Blade 230 x 22mm

MPN
GPT23022
Brand
Faithfull
EAN-13
5023969305981
Order Code
95-9573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Turbo Cut Diamond Blade has been designed to offer excellent performance levels and a faster cut than standard sintered segmented blades.

Perfect for a wide range of materials, this blade excels in very hard materials such as hard concrete, class A engineering bricks, 65-100 Newton clay paviours, hard flint aggregates, reinforced concrete lintels, kerbs, hard concrete paving slabs, some clay products, granite and hard slate.

Blade Diameter: 230mm
Bore Size: 22.2mm
Segment Height: 10mm.


Type Blade
Diameter 230mm
Bore Size 22mm

Reviews

Be the first to submit a review

Trustpilot