Faithfull FAIZ25080Z TCT Circular Saw Blade Zero Degree 250 x 30mm x 80T

MPN
FAIZ25080Z
Brand
Faithfull
EAN-13
5023969216478
Order Code
95-8775
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £45.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Specially manufactured for use with mitre saws and radial arm saws. For safety purposes, a zero degree blade must be used to avoid kickback when cutting timber by means of lowering the blade onto the workpiece.

This Faithfull TCT Circular Saw Blade has the following specification:

Blade Diameter: 250mm.
Bore: 30mm.
Teeth: 80.
Bush: 25 & 16mm.
Rake: ZERO.


Type Blade
Bore/Bush 30mm
Diameter 216mm
Kerf 2.5mm
Rake ZERO
Teeth 48

Reviews

Be the first to submit a review

Trustpilot