TCT Circular Saw Blade Zero Degree 216 x 30mm x 48T

Faithfull Brand: Faithfull

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Specially manufactured for use with mitre saws and radial arm saws. For safety purposes, a zero degree blade must be used to avoid kickback when cutting timber by means of lowering the blade onto the workpiece.

This Faithfull TCT Circular Saw Blade has the following specification:

Blade Diameter: 216mm.
Bore: 30mm.
Teeth: 48.
Rake: ZERO.

Description Image Product Buy Pricing (Ex VAT) Type Bore/Bush Diameter Kerf Rake Teeth
Faithfull FAIZ21648Z TCT Circular Saw Blade Zero Degree 216 x 30mm x 48T
Faithfull FAIZ21648Z TCT Circular Saw Blade Zero Degree 216 x 30mm x 48T
Standard range
Order code: 95-8774
MPN: FAIZ21648Z

Despatched within 2 working days - 5 in stock
1+ £39.00
Price per unit Ex VAT
Blade 30mm 216mm 2.5mm ZERO 48
Faithfull FAIZ25080Z TCT Circular Saw Blade Zero Degree 250 x 30mm x 80T
Faithfull FAIZ25080Z TCT Circular Saw Blade Zero Degree 250 x 30mm x 80T
Standard range
Order code: 95-8775
MPN: FAIZ25080Z

Despatched within 4 working days - 50 in stock
1+ £61.00
Price per unit Ex VAT
Blade 30mm 216mm 2.5mm ZERO 48

Trustpilot