Faithfull FAIZ25060TCG TCT Circular Saw Blade Triple Chip Ground 250 x 30mm x60T

MPN
FAIZ25060TCG
Brand
Faithfull
EAN-13
5023969216461
Order Code
95-9486
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £38.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Faithfull Professional Triple Chip Ground TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Negative rake blade (NEG) is advisable when the blade is taken to the workpiece. This blade has triple angle ground teeth and negative rake for use with Mitre Saws and Radial Arm Saws when cutting laminates and aluminium.

This Faithfull TCT Circular Saw Blade has the following specification:

Blade Diameter: 250mm.
Bore: 30mm.
Teeth: 60.
Bush: 25 & 16mm.
Rake: TCG NEG.


Type Blade
Bore/Bush 30mm
Diameter 216mm
Kerf 3mm
Rake NEG
Teeth 48

Reviews

Be the first to submit a review

Trustpilot