Faithfull FAIWCSG10 Soft Grip Bevel Edge Chisel 10mm (3/8in)

MPN
FAIWCSG10
Brand
Faithfull
EAN-13
5023969000626
Order Code
95-9154
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Soft Grip Wood Chisels are ideal for the professional tradesman or keen DIY enthusiast. Each blade is manufactured from drop-forged chrome vanadium steel that is hardened and tempered to exacting standards to ensure that the cutting edge remains sharper for longer. The bevelled edge blade design makes these chisels ideal for cutting into tight corners and for use on fine work.

The handles have an anti-slip, soft grip coating for added user comfort and are fitted with a steel striking cap that provides added protection when used with a mallet or an occasional hammer blow.

A correctly sharpened wood chisel has a double angle profile. The blade is ground to an angle of 25° which increases to 30° at the leading edge of the blade (the cutting angle). For complete accuracy use a honing guide (FAIHG) and an oil, diamond or whetstone.

1 x Faithfull Soft Grip Bevel Edge Chisel 10mm (3/8in)


Type Bevel edged chisel
Blade Width 6mm (1/4in)
Number of Pieces 1
Blade Length 140mm

Reviews

Be the first to submit a review

Trustpilot