Faithfull FAIWCARV11F FSC Curved Gouge Carving Chisel 12.7mm (1/2in)

MPN
FAIWCARV11F
Brand
Faithfull
EAN-13
5023969007366
Order Code
97-9522
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £5.85 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Curved Gouge Carving Chisel with wooden handle, deep seated tang, metal ferrule and fully polished blade. Curved gouges are used in place of a straight gouge to reach deeper recesses of the wood and is ideal for hollowing out and for concave carving such as the inside of bowls. This product is made with FSC® 100% Certified Wood from well-managed forests.

Please Note: Woodcarving chisels will require final sharpening prior to their first use.

Specifications:

Blade Width: 12.7mm (1/2in).
Overall Length: 220mm.


Type Curved Gouge
Blade Width 12.7mm (1/2in)
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot