Faithfull FAIWBT65S Wire Cup Brush Twist Knot 65mm M14x2 Bore

MPN
FAIWBT65S
Brand
Faithfull
EAN-13
5023969000183
Order Code
95-9685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Faithfull Wire Cup Brush has been designed for use with angle grinders that have a compatible thread. Suitable for industrial use and more specialist applications. Twist knot wire brushes are suited to heavier duty applications such as the removal of slag, rust, scale or even dried concrete.

Perfect for use on stainless steel. When standard wire brushes are used on stainless steel they can contaminate the material and cause rust.

Conforms to ISO 9001, DIN EN 1083-1 and 2.

Specification:

Diameter: 65mm
Thread: M14 x 2
Wire: Twist Knot Stainless Steel Grade 304, 0.50mm


Type Wheel
Material Stainless steel
Diameter 65mm
Max rpm 12500
Thread M14 x 2
Wire Size 0.5mm
Wire Type Stainless Steel

Reviews

Be the first to submit a review

Trustpilot