Faithfull FAIWB36 Wrecking Bar 900mm (36in)

MPN
FAIWB36
Brand
Faithfull
EAN-13
5023969225463
Order Code
95-9738
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Overall Length:

    300mm 450mm 600mm 750mm 900mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Wrecking bars are an essential tool for all builders, carpenters and plumbers and widely used in factories, warehouses and the farming industry.

Manufactured from octagonal steel cross section with hardened and tempered chisel and claw ends, which ensure maximum strength and durability. For opening packing cases, pulling out nails, levering off shuttering etc.

Size: 900 x 19mm (36 x 3/4 in).


Type Pry & Wrecking Bars
Overall Length 900mm
Length 300mm (12in x 1/2in)
Shank 12mm

Reviews

Be the first to submit a review

Trustpilot