Faithfull FAIVW230DQ Woodwork Vice 230mm (9in) Quick Release & Dog

MPN
FAIVW230DQ
Brand
Faithfull
EAN-13
5023969260013
Order Code
95-9729
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £130.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This Faithfull Woodworking Vice is manufactured from close grain grey cast iron with a steel mainscrew for a long and trouble-free working life. The accurately machined housing coupled with solid steel guide rods assure a smooth sliding true parallel action for the jaw, free from side or cross deflection.

A quick-release lever allows the user to open the vice jaws to the required width without the need to wind the main screw handle, allowing much faster adjustment.

This vice has a toe-in feature so that when fully closed the jaws only meet at the top to provide even clamping on the whole depth of the workpiece. Wooden jaws may also be fitted to protect the workpiece and the vice. The adjustable front stop or dog gives an additional clamping facility when used in conjunction with a bench stop.

FAIVW175DQ: Opening: 200mm (8in).
FAIVW230DQ: Opening: 330mm (13in).

This Faithfull Woodwork Vice Quick-Release with Dog has the following specification:

Jaw Width: 230mm (9in).
Opening: 330mm (13in).


Type Vice
Jaw Width 230mm (9in)
Opening 330mm (13in)

Reviews

Be the first to submit a review

Trustpilot