Faithfull FAITUFFBAR36 Tuff Bar 900mm (36in)

MPN
FAITUFFBAR36
Brand
Faithfull
EAN-13
5023969228310
Order Code
95-9568
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    350mm 450mm 600mm 900mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Tuff Bar can be used as a wrecking bar, nail puller and utility or ripping bar. With a low profile, wide, flattened claw fits further under the workpiece for increased prying power and it resists sinking into the support surface. Forged from high quality carbon steel.

1 x Faithfull Tuff Bar 900mm (36in)


Colour of product may vary
Type Pry & Wrecking Bars
Overall Length 900mm
Length 350mm (14in)
Shank 20 x 12mm

Reviews

Be the first to submit a review

Trustpilot