Faithfull FAITMD30 Dipping Tape Measure With Weight 30m

MPN
FAITMD30
Brand
Faithfull
EAN-13
5023969309750
Order Code
95-7190
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull high quality 30 metre dipping tape is ideal for accurately measuring tank contents. The carbon steel black blade is etched with easy read silver graduations in millimetres and figured in centimetres on one side and feet and inches in 1⁄16 inch graduations on the other.

The tape has a quick release swivel connector and is supplied complete with an approx. 278g graduated brass weight.

The lightweight anodised aluminium frame is fitted with a metal easy wind handle and an offset ergonomic plastic back handle for user comfort.

Not suitable for food use.


Type Surveyor's tape
Measuring Length 30m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Length 30m

Reviews

Be the first to submit a review

Trustpilot