Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)

MPN
FAITM525MI
Brand
Faithfull
EAN-13
5023969005126
Order Code
97-6746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Trade Tape Measure is high quality and perfect for tradesmen, thanks to its long stand out and tough impact resistant ABS casing. It features a class II blade that is Nylon coated to protect against abrasions and corrosion. The blade width of 25mm provides a long stand out of 2.3m, allowing easy, single person measuring from a distance.

The casing is fitted with a bottom blade bump, protecting the blade as it returns to the case. The tip of the blade is fitted with a triple riveted end hook. Soft-grip TPR coating of the case provides additional comfort, and a handy side clip allows quick attachment to any tool belt.

This tape measure has both metric and imperial graduations for greater accuracy.


  • Blade Length: 5m/16ft
  • Blade Width: 25mm
  • Graduations: Metric and Imperial
  • Accuracy: Class II
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
Blade Material Nylon
Blade Width 25mm
Body ABS
Length 5M/16ft

Reviews

Be the first to submit a review

Trustpilot