Faithfull FAITM30M Rounded Long Tape 30m/100ft (Width 13mm)

MPN
FAITM30M
Brand
Faithfull
EAN-13
5023969005218
Order Code
97-9490
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Specification:

Tape Length: 30m/100ft
Tape Width: 13mm
Accuracy: EC Class III


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 3
Length 30M/100ft

Reviews

Be the first to submit a review

Trustpilot