Faithfull FAITLPROF Profile Gauge 250mm

MPN
FAITLPROF
Brand
Faithfull
EAN-13
5023969301433
Order Code
95-8776
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Profile Gauge provides a quick and easy way to accurately cut around unevenly shaped surfaces that would otherwise prove difficult to tackle, helping to prevent costly mistakes. When pressed against a surface, the profile gauge will produce a copy of the shape of that surface. This shape can then be transferred to provide a drawn cutting line onto the material being fitted.

The gauge is ideal for use when tiling, laying carpets, vinyl or laminate flooring and wallpapering applications. It features a metric and imperial scale, and is magnetic for hands-free working on steel surfaces.

Width: 250mm (10in).


Type Profile gauge
Profile Depth 30mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot