Faithfull FAITKB100 H/D Trimming Knife Blades (Box 100) safe storage dispenser

MPN
FAITKB100
Brand
Faithfull
EAN-13
5023969212944
Order Code
95-7687
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull general-purpose heavy-duty blades are made from quality steel and suitable for trade use.

The blades are designed to cut carpet, vinyl, cardboard, canvas, leather and some softer plastics.

The heavy-duty trimming knife blades are made in Sheffield and fit most leading brand knives.

The pack of 10 blades comes in a plastic dispenser and the pack of 100 is supplied in a safe storage dispenser.
Blade Size: 19 x 60mm. Thickness: 0.6mm.

Size: 18.7mm x 60mm

Box Quantity: 100 in a sturdy plastic dispenser


Type Utility blades
Blade Length 62mm
Blade Material Steel
Height 18.7mm
Length 60mm
Lifetime Warranty No
Number of Pieces 100
Qty 100
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot