Faithful Heavy-Duty Trimming Knife Blades Dispenser and Safe Storage Dispenser

Faithfull Brand: Faithfull

The Faithfull general-purpose heavy-duty blades are made from quality steel and suitable for trade use.

The blades are designed to cut carpet, vinyl, cardboard, canvas, leather and some softer plastics.

The heavy-duty trimming knife blades are made in Sheffield and fit most leading brand knives.

The pack of 10 blades comes in a plastic dispenser and the pack of 100 is supplied in a safe storage dispenser.
Blade Size: 19 x 60mm. Thickness: 0.6mm.

Size: 18.7mm x 60mm
Thickness: 0.6mm

Box Quantity: 10

Description Image Product Buy Pricing (Ex VAT) Number of Pieces Qty Type Blade Length Blade Material Height Length Lifetime Warranty Thickness
Faithfull FAITKB10 Heavy-Duty Trimming Knife Blades (Dispenser 10)
Faithfull FAITKB10 Heavy-Duty Trimming Knife Blades (Dispenser 10)
Standard range
Order code: 95-7686
MPN: FAITKB10

Despatched same day - 7 in stockFurther 100 despatched in 2 working days
1+ £1.56
Price per unit Ex VAT
10 10 Utility blades 62mm Steel 18.7mm 60mm No 0.6mm
Faithfull FAITKB100 H/D Trimming Knife Blades (Box 100) safe storage dispenser
Faithfull FAITKB100 H/D Trimming Knife Blades (Box 100) safe storage dispenser
Standard range
Order code: 95-7687
MPN: FAITKB100

Despatched within 2 working days - 100 in stock
1+ £14.64
Price per unit Ex VAT
100 100 Utility blades 62mm Steel 18.7mm 60mm No 0.6mm

Trustpilot