Faithfull FAITKB10 Heavy-Duty Trimming Knife Blades (Dispenser 10)

MPN
FAITKB10
Brand
Faithfull
EAN-13
5023969212951
Order Code
95-7686
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

The Faithfull general-purpose heavy-duty blades are made from quality steel and suitable for trade use.

The blades are designed to cut carpet, vinyl, cardboard, canvas, leather and some softer plastics.

The heavy-duty trimming knife blades are made in Sheffield and fit most leading brand knives.

The pack of 10 blades comes in a plastic dispenser and the pack of 100 is supplied in a safe storage dispenser.
Blade Size: 19 x 60mm. Thickness: 0.6mm.

Size: 18.7mm x 60mm
Thickness: 0.6mm

Box Quantity: 10


Type Utility blades
Blade Length 62mm
Blade Material Steel
Height 18.7mm
Length 60mm
Lifetime Warranty No
Number of Pieces 10
Qty 10
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot