Faithfull FAITBBUCKET Canvas Tool Bucket with Rope Handle

MPN
FAITBBUCKET
Brand
Faithfull
EAN-13
5023969308920
Order Code
95-6789
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This Faithfull Canvas Tool Bucket is robust and ideal for a wide variety of uses on the worksite, at home or in the garden. Manufactured from a high-quality canvas, the bucket features a hard plastic base that provides both strength and structure and helps prevent moisture penetration when set down on damp areas. Other useful features include 12 assorted sized pockets on the outside affording additional tool storage space and a generous rope handle that allows the bucket to be either carried by hand or placed on the shoulder.

Specification

Bucket Height: 39cm
Inside Diameter: 27cm.
Rope Handle Diameter: 20mm
Overall Length: 97cm
Max. Working Load: 25kg approx.


Type Bag

Reviews

Be the first to submit a review

Trustpilot