Faithfull FAISSROUND Spokeshave Round

MPN
FAISSROUND
Brand
Faithfull
EAN-13
5023969234687
Order Code
95-9250
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull spokeshaves have virtually unbreakable, malleable iron bodies, with the cutting blade held securely in place by a lever cap and 2 retaining screws. The cutter is fully adjustable and can be finely set for delicate work. The flat spokeshave is primarily used for chamfering and cutting convex shapes in wood, whereas the round spokeshave is used for cutting concave shapes.

Length: 250mm (10in).
Cutter Width: 54mm (2.1/8in).

1 x Faithfull Spokeshave Round


Type Spokeshave
Size 250mm

Reviews

Be the first to submit a review

Trustpilot