Spokeshave Flat

Faithfull Brand: Faithfull

Faithfull spokeshaves have virtually unbreakable, malleable iron bodies, with the cutting blade held securely in place by a lever cap and 2 retaining screws. The cutter is fully adjustable and can be finely set for delicate work. The flat spokeshave is primarily used for chamfering and cutting convex shapes in wood, whereas the round spokeshave is used for cutting concave shapes.

Length: 250mm (10in).
Cutter Width: 54mm (2.1/8in).

1 x Faithfull Spokeshave Flat.

Description Image Product Buy Pricing (Ex VAT) Type Size
Faithfull FAISSFLAT Spokeshave Flat
Faithfull FAISSFLAT Spokeshave Flat
Standard range
Order code: 95-9249
MPN: FAISSFLAT

Despatched within 2 working days - 20 in stock
1+ £14.36
Price per unit Ex VAT
Spokeshave 250mm
Faithfull FAISSROUND Spokeshave Round
Faithfull FAISSROUND Spokeshave Round
Standard range
Order code: 95-9250
MPN: FAISSROUND

Despatched within 2 working days - 5 in stock
1+ £14.36
Price per unit Ex VAT
Spokeshave 250mm

Trustpilot