Faithfull FAISOC3815 Hexagon Socket 3/8in Drive 15mm

MPN
FAISOC3815
Brand
Faithfull
EAN-13
5023969287959
Order Code
95-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.33 £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

These Faithfull Hexagon Sockets are professional, high-quality 3/8in Drive metric sockets forged from chrome vanadium steel, which is hardened, tempered and satin chrome plated for corrosion protection.

Faithfull sockets have a hexagon design that gives an accurate fit on both nuts and bolts and the chamfered end allows easy nut location and entry.

The FAISOC3815 Hexagon Socket has the following specifications:
Drive: 3/8in square.
Size 15mm Hexagon.


Type Socket
Drive Size 3/8inch
Socket Size 15mm
Material Chrome Vanadium
Drive 3/8in SQDR
Size 8mm

Reviews

Be the first to submit a review

Trustpilot