Faithfull FAISOC1221 Hexagon Socket 1/2in Drive 21mm

MPN
FAISOC1221
Brand
Faithfull
EAN-13
5023969272313
Order Code
95-7747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockContact us for additional stock

These Faithfull Hexagon Sockets are professional, high quality metric sockets, forged from chrome vanadium steel which is hardened, tempered and satin chrome plated for corrosion protection.

1/2in Square Drive is the most popular drive size used in the UK and Ireland, due to its strength and durability. Faithfull sockets have a hexagon design that gives an accurate fit on both nuts and bolts and the chamfered end allows easy nut location and entry.

The FAISOC1221 Hexagon Socket has the following specifications:
Drive: 1/2 inch square.
Size: 21mm Hexagon.


Type Socket
Drive Size 1/2"
Socket Size 21mm
Material Chrome Vanadium
Drive 1/2in SQDR
Size 8mm

Reviews

Be the first to submit a review

Trustpilot