Faithfull FAISLB100 Magnetic Mini Level 100mm

MPN
FAISLB100
Brand
Faithfull
EAN-13
5023969002897
Order Code
97-6752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Magnetic Mini Level is manufactured from aluminium extrusion with a resilient powder-coated finish. Shockproof end caps protect the level if dropped. A flush-mounted magnet in the base permits hands-free measuring on steel surfaces. This compact, pocket-sized level, for making accurate horizontal surfaces, is fitted with a solid acrylic vial, accurate to ± 1.0mm/m.

Ideal for projects such as fitting power sockets, switches and levelling pictures.


  • No of Vials: 1
  • Accuracy: ± 1.0mm/m
  • Length: 100mm (4in) (115mm including end caps)
  • Section Size: 21 x 50mm
Type Pocket spirit level
Length 100mm
Accuracy ± 1.0mm/m
Number of Vials 1
Vials 1

Reviews

Be the first to submit a review

Trustpilot