Faithfull FAISL8 Screeding Level 2.4m (8ft) 3 Vial & Grips

MPN
FAISL8
Brand
Faithfull
EAN-13
5023969249858
Order Code
95-8935
Country of Origin
China

Discontinued


The screeding level is primarily designed for levelling out when laying fluid flooring materials, but it can also be used for laying patios and checking vertical edges.
Manufactured from a quality aluminium rectangular profile, the level features sturdy plastic end caps, two handholds, and three vials (one horizontal, one vertical and one angled at 45°).


Type Level
Height 100mm
Length 2.4M (8ft)
Width 19mm

Trustpilot