Faithfull FAISL250 Scaffold Level 24cm

MPN
FAISL250
Brand
Faithfull
EAN-13
5023969226187
Order Code
95-8928
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull SL250 scaffold level has a strong die-cast body which is shaped for easy handling and is ideal for scaffolders, pipe fitters and steel erectors.

A milled base with flush mounted magnets permits hands free measuring on steel surfaces. The solid acrylic vials are accurate to ± 1 mm per metre.

3 vials: horizontal, vertical and 45°.

Length: 240 mm (9.1/2in).


Type Spirit Level
Length 240mm
Lifetime Warranty No
Number of Vials 3
Vials 3

Reviews

Be the first to submit a review

Trustpilot