Faithfull FAISGTNOT3 Notched Trowel V 3mm Soft Grip Handle 11 x 4.1/2in

MPN
FAISGTNOT3
Brand
Faithfull
EAN-13
5023969304298
Order Code
95-8317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull Notched mastic trowel which is specifically designed for the application of adhesive prior to the setting of tiles. The 3mm V-notched blade is ideal for applying wall tile adhesive and the two straight edges for finishing and cutting off. The blade is made from carbon steel for durability and a long working life and is fitted with a full size soft grip handle for user comfort.

Blade size: 280mm x 115mm (11 x 4.1/2in).
V-Notches: 3mm.


Type Notched trowel
Length 280mm
Size 115 x 278mm

Reviews

Be the first to submit a review

Trustpilot