Faithfull FAISGBUCKW Welded Bucket Trowel Soft Grip Handle 7in

MPN
FAISGBUCKW
Brand
Faithfull
EAN-13
5023969248370
Order Code
95-9643
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Welded Bucket Trowel has a tapered blade that has been cut square and is designed for removing mortar from the sides and bottom of buckets.The handle is made of a soft grip material which provides a better hold and increased comfort.

Size: 180mm (7in).
Taper Width: 106mm - 88mm (4.1/4in-3.1/2in).


Type Bucket trowel
Length 180mm
Blade size 180 x 100mm (7in x 4in)
Handle Soft-Grip

Reviews

Be the first to submit a review

Trustpilot