Faithfull FAISDVDEPZ1 VDE Soft Grip Screwdriver Pozidriv Tip PZ1 x 80mm

MPN
FAISDVDEPZ1
Brand
Faithfull
EAN-13
5023969259673
Order Code
95-8519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.75 £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Pozidriv Tip VDE Screwdrivers are manufactured to EN 60900:2012 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety.

The screwdrivers feature a two-component, slip-resistant, soft grip handle with high quality chrome vanadium steel blades correctly tempered and hardened for high torque and strength. For use on terminal blocks, control cabinets, switches relay and sockets.

1 x Faithfull Soft Grip VDE Screwdriver Pozidriv PZ1 x 80mm.


Length 80mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Blade Length 80mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot