Faithfull FAISDT100 Soft Grip Screwdriver Terminal Tip 3 x 100mm

MPN
FAISDT100
Brand
Faithfull
EAN-13
5023969251332
Order Code
95-9191
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 20 despatched in 2 working days

Faithfull Terminal Tip Screwdriver with a high quality, correctly hardened and tempered chrome vanadium steel blade. Its black phosphate tip provides a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type: Terminal.
Tip: 3mm.
Length: 100mm (4in).


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 3 x 0.6mm

Reviews

Be the first to submit a review

Trustpilot