Faithfull FAISDSSET11 SDS Plus Drill Bit Set 11 Piece 5-20mm

MPN
FAISDSSET11
Brand
Faithfull
EAN-13
5023969232386
Order Code
95-9044
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    4 11
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

SDS Plus, ensures maximum power transmission due to its unique fluted shaft.

This effectively removes situations where a perfectly serviceable cutting edge is rendered useless by a worn shank.

The SDS Plus system also enables faster changing of drills using a quick release keyless chuck.

Heavy-Duty. Tungsten Carbide tip.

SDS Plus Fitting 11 piece masonry drill set , assorted sizes and lengths.

Contents:

1 x 5 mm x 110 mm
1 x 6 mm x 110 mm
1 x 6 mm x 160 mm
1 x 8 mm x 160 mm
1 x 10 mm x 160 mm
1 x 10 mm x 450 mm
2 x 12 mm x 210 mm
1 x 12 mm x 450 mm
1 x 18 mm x 450 mm
1 x 20 mm x 450 mm


Type Drill bit
Number of Pieces 11

Reviews

Be the first to submit a review

Trustpilot