Faithfull FAISDSET3 HSS Step Drill Bit Set of 3 4-30mm

MPN
FAISDSET3
Brand
Faithfull
EAN-13
5023969248349
Order Code
95-7878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Faithfull Step drills are used for cutting varying hole sizes in material up to 4 mm thick without changing the drill bit. Each drill cuts parallel holes within a specific size range, rising in 2mm increments.

Made from HSS ( High-Speed Steel ).

Set of 3 consisting 1 of each 4-14mm, 6-20mm, 6-30mm.

Supplied in a metal case.


Type Step drill
Diameter Range 4 - 30mm

Reviews

Be the first to submit a review

Trustpilot