Faithfull FAISDSBOXSML SDS Plus Square Box Cutter Single

MPN
FAISDSBOXSML
Brand
Faithfull
EAN-13
5023969306148
Order Code
95-9047
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    77 x 154mm 77 x 77mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull recess cutters are designed for use in conjunction with a Faithfull tungsten carbide tipped circular cutter (FAISDSBOXCUT) to form recesses for electrical back boxes.

The cutter box should be used with hammer action only and rotation stop must be engaged. These products are only suitable for small 2kg SDS Plus machines with a ‘Roto Stop’ feature (not suitable for 5kg machines).

This square cutter is designed to form single electrical back boxes.

Size: 77 x 77mm.


Type Cutter
Shank SDS-plus
Size 77 x 77mm

Reviews

Be the first to submit a review

Trustpilot