SDS-Plus Square Box Cutter Double

Faithfull Brand: Faithfull

Faithfull recess cutters are designed for use in conjunction with a Faithfull tungsten carbide tipped circular cutter (FAISDSBOXCUT) to form recesses for electrical back boxes.

The cutter box should be used with hammer action only and rotation stop must be engaged. These products are only suitable for small 2kg SDS Plus machines with a ‘Roto Stop’ feature (not suitable for 5kg machines).

This rectangular cutter is designed to form recesses for double electrical back boxes.

Size: 77 x 154mm

Description Image Product Buy Pricing (Ex VAT) Size Type Shank
Faithfull FAISDSBOXLRG SDS-Plus Square Box Cutter Double
Faithfull FAISDSBOXLRG SDS-Plus Square Box Cutter Double
Standard range
Order code: 95-9046
MPN: FAISDSBOXLRG

Despatched within 2 working days - 4 in stock
1+ £38.37
Price per unit Ex VAT
77 x 154mm Cutter SDS-plus
Faithfull FAISDSBOXSML SDS Plus Square Box Cutter Single
Faithfull FAISDSBOXSML SDS Plus Square Box Cutter Single
Standard range
Order code: 95-9047
MPN: FAISDSBOXSML

Despatched within 4 working days - 100 in stock
1+ £32.76
Price per unit Ex VAT
77 x 77mm Cutter SDS-plus

Trustpilot