Faithfull FAISDPZ3 Soft Grip Screwdriver Pozidriv Tip PZ3 x 150mm

MPN
FAISDPZ3
Brand
Faithfull
EAN-13
5023969251233
Order Code
95-9211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.32 £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Pozidriv Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDPZ3 Screwdriver has the following specifications:
Type: Pozidriv.
Tip: PZ 3.
Length: 150mm (6 inch).


Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot