Faithfull FAISBSET61 Screwdriver Bit Set, 61 Piece

MPN
FAISBSET61
Brand
Faithfull
EAN-13
5023969250090
Order Code
95-8942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 100 despatched in 2 working days

The Faithfull Security Bit Set contains just about every screwdriver bit most tradesmen will ever need. With sixty Chrome Vanadium steel bits covering all popular drive systems. Supplied in a sturdy plastic storage case. Contains:

6 x Phillips Screwdriver Bits: PH0, PH1, PH2(3) & PH3

6 x Pozidriv Screwdriver Bits: PZ0, PZ1, PZ2(3) & PZ3

5 x Slotted Screwdriver Bits: 3, 4, 5, 6 & 7mm

12 x Hex Screwdriver Bits: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 7 & 8mm

13 x Star Screwdriver Bits: T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T35 & T40

7 x Tamperproof Star Screwdriver Bits: TT10, TT15, TT20, TT25, TT27, TT30 & TT35

6 x Hex Security Screwdriver Bits: 2, 2.5, 3, 4, 5 & 6mm

5 x Spanner Bits: 4 (2), 6, 8 & 10mm

1 x Magnetic Bit Holder 60mm


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot